- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3040-40-00
CNC Tech
3040-40-00
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 40Pos - PBT
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PCB Transition Connector - Pitch 0.100" (2.54mm) - Dual Row - 40Pos - PBT
Search Keywords: 30404000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3040-40-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
20 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
48
$0.6538
288
$0.5484
1,008
$0.5075
2,544
$0.4789
5,040
$0.4658
7,536
$0.4533
10,032
$0.4522
15,024 +
$0.4474
Click for Quote
Log in
to unlock special pricing